3NJ6920-3BE22 | Siemens
Bushing current transformer, 150 A, for cables 21 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6920-3BE22
Order No.: 27H1971
EAN: 4011209736931
MPN:
3NJ6920-3BE22
3NJ69203BE22
Unit Price (€ / pc.)
121.2372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 150/5 A, Cl. 0.5, 1.5 VA.
Technical specifications
Version | Durchführungs-Stromwandler | |
Rated current | 150 A | |
Cable diameter | 21 mm | |
Width | 44 mm | |
Height | 65 mm | |
Depth | 30 mm | |
Weight | 192 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |