3NJ6930-3BF12 | Siemens

Bushing current transformer, 200 A, for cables 21 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6930-3BF12

Order No.: 27H1996
EAN: 4011209736962
MPN:
3NJ6930-3BF12
3NJ69303BF12
3NJ6930-3BF12 Siemens Power Converter
Image may differ
Unit Price (€ / pc.)
129.6743 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
129.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.6743 €
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 200/1 A, Cl. 0.5, 3,75 VA.
Technical specifications
Version Durchführungs-Stromwandler
Rated current 200 A
Cable diameter 21 mm
Width 44 mm
Height 65 mm
Depth 30 mm
Weight 188 g
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes