3NJ6930-3BF13 | Siemens
Bushing current transformer, 200 A, for cables 14 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6930-3BF13
Order No.: 27H1997
EAN: 4011209736979
MPN:
3NJ6930-3BF13
3NJ69303BF13
Unit Price (€ / pc.)
464.8378 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Accessory for 3NJ62/63 Switch disconnector with fuses In-line design, plug-in, NH1 current transformer 200/1 A, Cl. 0.5, legal-for-trade calibrated Bushing opening 15,2mm.
Technical specifications
Version | Durchführungs-Stromwandler | |
Rated current | 200 A | |
Cable diameter | 14 mm | |
Width | 44 mm | |
Height | 65 mm | |
Depth | 30 mm | |
Weight | 162 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |