3NJ6930-3BG13 | Siemens

Bushing current transformer, 250 A, for cables 14 mm, (W x H x D) 44 x 65 x 48 mm, 3NJ6930-3BG13

Order No.: 27H2003
EAN: 4011209737020
MPN:
3NJ6930-3BG13
3NJ69303BG13
3NJ6930-3BG13 Siemens Power Converter
Image may differ
Unit Price (€ / pc.)
464.8378 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
464.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
464.8378 €
Accessory for 3NJ62/63 Switch disconnector with fuses In-line design, plug-in, NH1 current transformer 250/1 A, Cl. 0.5, legal-for-trade calibrated Bushing opening 15,2mm.
Technical specifications
Version Durchführungs-Stromwandler
Rated current 250 A
Cable diameter 14 mm
Width 44 mm
Height 65 mm
Depth 48 mm
Weight 167 g
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes