3NJ6940-3BH23 | Siemens

Bushing current transformer, 300 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BH23

Order No.: 27H2028
EAN: 4011209737068
MPN:
3NJ6940-3BH23
3NJ69403BH23
3NJ6940-3BH23 Siemens Power Converter
Image may differ
Unit Price (€ / pc.)
387.0237 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
387.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
387.0237 €
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 300/5 A, Cl. 0.5, legal-for-trade calibrated, 5 VA.
Technical specifications
Version Durchführungs-Stromwandler
Rated current 300 A
Cable diameter 32 mm
Width 70 mm
Height 88.5 mm
Depth 58 mm
Weight 429 g
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes