3NJ6940-3BJ12 | Siemens

Bushing current transformer, 400 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BJ12

Order No.: 27H2030
EAN: 4011209726925
MPN:
3NJ6940-3BJ12
3NJ69403BJ12
3NJ6940-3BJ12 Siemens Power Converter
Image may differ
Unit Price (€ / pc.)
166.5881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.5881 €
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 400/1 A, Cl. 0.5, 5 VA.
Technical specifications
Version Durchführungs-Stromwandler
Rated current 400 A
Cable diameter 32 mm
Width 70 mm
Height 88.5 mm
Depth 58 mm
Weight 362 g
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes