3NJ6940-3BJ21 | Siemens
Bushing current transformer, 400 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BJ21
Order No.: 27H2032
EAN: 4011209726932
MPN:
3NJ6940-3BJ21
3NJ69403BJ21
Unit Price (€ / pc.)
54.6567 € *
Available: 0 pcs.
Leadtime: On Request **
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 400/5 A, Cl. 1, 5 VA.
Technical specifications
Version | bushing current transformer | |
Rated current | 400 A | |
Width | 70 mm | |
Weight | 332 g | |
Height | 88.5 mm | |
Cable diameter | 32 mm | |
Depth | 58 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |