3NJ6940-3BK11 | Siemens

Bushing current transformer, 500 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BK11

Order No.: 27H2035
EAN: 4011209726956
MPN:
3NJ6940-3BK11
3NJ69403BK11
3NJ6940-3BK11 Siemens Power Converter
Image may differ
Unit Price (€ / pc.)
64.2124 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
64.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.2124 €
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 500/1 A, Cl. 1, 5 VA.
Technical specifications
Ausführung Durchführungs-Stromwandler
Bemessungsstrom 500 A
Breite 70 mm
Gewicht 380 g
Höhe 88.5 mm
Kabeldurchmesser 32 mm
Tiefe 58 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes