3NJ6940-3BL12 | Siemens

Bushing current transformer, 600 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BL12

Order No.: 27H2042
EAN: 4011209727007
MPN:
3NJ6940-3BL12
3NJ69403BL12
Siemens
3NJ6940-3BL12 Siemens Power Converter
Image may differ
Unit Price (€ / pc.)
161.3164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.3164 €
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 600/1 A, Cl. 0.5, 5 VA.
Technical specifications
Version bushing current transformer
Rated current 600 A
Width 70 mm
Weight 321 g
Height 88.5 mm
Cable diameter 32 mm
Depth 58 mm
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes