3UF1868-3GA00 | Siemens
Current transformer for contactor mounting, (W x H x D) 230 x 195 x 170 mm, 3UF1868-3GA00
Order No.: 27H5662
EAN: 4011209065000
MPN:
3UF1868-3GA00
3UF18683GA00
Unit Price (€ / pc.)
888.1089 € *
Available: 0 pcs.
Leadtime: On Request **
Current transformer, 3-phase for contactor mounting and stand-alone installation 820 A / 1 A, 0.1 VA Take a step into the future with SIMOCODE pro.
Technical specifications
Version | Stromwandler | |
Width | 230 mm | |
Height | 195 mm | |
Depth | 170 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |