3VW9011-0GF30 | Siemens
Current transformer for transformer neutral point, (W x H x D) 90 x 61 x 140 mm, 3VW9011-0GF30
Order No.: 80P9678
EAN: 4042949063414
MPN:
3VW9011-0GF30
3VW90110GF30
Unit Price (€ / pc.)
724.6386 € *
Available: 0 pcs.
Leadtime: 1 Week **
Current transformer for grounded transformer star point G_ret - ground return 100A. Accessory for circuit breaker 3WL10 / 3VA27 Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
Version | Stromwandler | |
Width | 90 mm | |
Weight | 1139 g | |
Height | 61 mm | |
Depth | 140 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |