6ES7900-1AA00-0XA0 | Siemens
Device connection line, Europe, plug, angled on C13 jack, angled, black, 3 m, 6ES7900-1AA00-0XA0
Unit Price (€ / pc.)
31.1899 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES79001AA000XA0, Siemens
IEC cable, Germany 230V AC, angled Socket, for Germany- France- Spain- The Netherlands- Belgium- Sweden- Austria- Finland for devices with corresponding interface.
Technical specifications
Connection (1) | plug, angled | |
Connection (2) | C13 jack, angled | |
Version | cold device power cords | |
Colour | black | |
Cable length | 3 m | |
Country code | Europe | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 320-C13 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |