6ES7900-5EA00-0XA0 | Siemens
Power cord, Italy, black, 3 m, 6ES7900-5EA00-0XA0
Unit Price (€ / pc.)
21.4438 € *
Available: 0 pcs.
Leadtime: On Request **
6ES79005EA000XA0, Siemens
SIMATIC PG, power supply cable 3 m For Field PG M6/M5/M4/M2 For Italy Accessories for SIMATIC programming devices. Accessories for SIMATIC Field PGs are the first choice for interaction with the programming device. We place the same quality requirements on our accessories as we do on our core products.
Technical specifications
Version | power cord | |
Colour | black | |
Cable length | 3 m | |
Country code | Italy |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |