6ES7900-5FA00-0XA0 | Siemens

Power cord, China, black, 3 m, 6ES7900-5FA00-0XA0

Order No.: 70P5364
EAN: 4042948446102
MPN:
6ES7900-5FA00-0XA0
6ES79005FA000XA0
Series: SIMATIC PG
Siemens
6ES7900-5FA00-0XA0 Siemens Power Cords
Image may differ
Unit Price (€ / pc.)
21.4438 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.4438 €

6ES79005FA000XA0, Siemens

SIMATIC PG, power supply cable 3 m For Field PG M6/M5/M4/M2 For China Accessories for SIMATIC programming devices. Accessories for SIMATIC Field PGs are the first choice for interaction with the programming device. We place the same quality requirements on our accessories as we do on our core products.

Technical specifications
Version power cord
Colour black
Cable length 3 m
Country code China
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes