4AC3214-0 | Siemens
Bell transformer, 14 VA, 8 V/12 V/24 V, 4AC3214-0
Order No.: 80P9669
EAN: 4001869438290
MPN:
4AC3214-0
4AC32140
Unit Price (€ / pc.)
66.4972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bell transformer, 14VA Primary 230-240 V AC, 50 Hz, secondary 8 V, 12V, 24V AC With PTC fuse, 2MW++ Bell transformers for controlling bells, gongs, door openers or remote control switches. A typical application for these bell transformers is short-time use, as occurs with bells, gongs, door openers or remote control switches in residential buildings. The rated secondary voltages range from 4 V to 24 V AC. Siemens bell transformers are protected against short circuits and moderate overload by a PTC resistor.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Integrated short-circuit and overload protection
- Optimized safe power supply technology for your safety
Technical specifications
Output power | 14 W | |
Width | 36 mm | |
Height | 64 mm | |
Length | 90 mm | |
Primary voltage | 230/240 V | |
Secondary voltage (1) | 8 V | |
Secondary voltage (2) | 12 V | |
Secondary voltage (3) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |