4AC3218-0 | Siemens
Bell transformer, 18 VA primary 230-240 V AC, 50 Hz, secondary 8 V, 12 V AC
Order No.: 80P9670
EAN: 4001869438306
MPN:
4AC3218-0
4AC32180
Unit Price (€ / pc.)
56.1204 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bell transformer, 18VA Primary 230-240 V AC, 50 Hz, secondary 8 V, 12 V AC With PTC fuse, 2MW++ Bell transformers for controlling bells, gongs, door openers or remote control switches. A typical application for these bell transformers is short-time use, as occurs with bells, gongs, door openers or remote control switches in residential buildings. The rated secondary voltages range from 4 V to 24 V AC. Siemens bell transformers are protected against short circuits and moderate overload by a PTC resistor.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Integrated short-circuit and overload protection
- Optimized safe power supply technology for your safety
Technical specifications
Output power | 18 W | |
Width | 36 mm | |
Height | 64 mm | |
Length | 90 mm | |
Primary voltage | 230/240 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |