4AC3716-0 | Siemens

Safety transformer, 18 VA, 8 V, 4AC3716-0

Order No.: 80P9673
EAN: 4001869438320
MPN:
4AC3716-0
4AC37160
4AC3716-0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
62.8558 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
62.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.8558 €

Safety transformer, 16VA Primary 230 V AC, 50Hz, secondary 8 V AC With PTC fuse, 2MW++ Safety transformers provide a safety extra-low voltage for supplying control circuits, switching relays or Insta contactors. These safety transformers up to 63 VA provide a safety extra-low voltage for supplying control circuits, switching relays or Insta contactors in continuous operation as an alternating voltage power supply for 8 V, 12 V, 16 V, 24 V and 32 V AC. Siemens safety transformers are protected against short circuits or moderate overload by a PTC resistor. Whether for infrastructure or for industrial requirements, Siemens provides safety transformers for all applications and every application area.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Integrated short-circuit and overload protection
  • Optimized safe power supply technology for your safety
Technical specifications
Filter Property Value
Output power 18 W
Primary voltage 230 V
Secondary voltage (1) 8 V
Length 90 mm
Width 36 mm
Height 64 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes