4AC3724-0 | Siemens

Safety transformer, 24 VA, 8 V/12 V, 4AC3724-0

Order No.: 80P9674
EAN: 4001869438337
MPN:
4AC3724-0
4AC37240
4AC3724-0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
68.7225 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
68.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
68.7225 €

Safety transformer, 24VA Primary 230 V AC, 50Hz, secondary 8 V, 12 V AC With PTC fuse, 3MW++ Safety transformers provide a safety extra-low voltage for supplying control circuits, switching relays or Insta contactors. These safety transformers up to 63 VA provide a safety extra-low voltage for supplying control circuits, switching relays or Insta contactors in continuous operation as an alternating voltage power supply for 8 V, 12 V, 16 V, 24 V and 32 V AC. Siemens safety transformers are protected against short circuits or moderate overload by a PTC resistor. Whether for infrastructure or for industrial requirements, Siemens provides safety transformers for all applications and every application area.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Integrated short-circuit and overload protection
  • Optimized safe power supply technology for your safety
Technical specifications
Output power 24 W
Width 36 mm
Height 64 mm
Length 90 mm
Primary voltage 230 V
Secondary voltage (1) 8 V
Secondary voltage (2) 12 V
Logistics
Country of origin DE
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes