4AM2342-4TN00-0EA0 | Siemens

Transformer, 25 VA, 230 V/218 V, 74 %, 4AM2342-4TN00-0EA0

Order No.: 80P9457
EAN: 4001869901305
MPN:
4AM2342-4TN00-0EA0
4AM23424TN000EA0
4AM2342-4TN00-0EA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
82.5979 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.5979 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,025 /0- UPRI(V): 230+/-5%- USEC(V): 24- ISEC(A): 1,04- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-6 UL/CSA-Recognized-safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 25 W
Width 62 mm
Height 79 mm
Length 78 mm
Primary voltage 242 V
Secondary voltage (1) 230 V
Secondary voltage (2) 218 V
efficiency 74 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes