4AM2342-4TN00-0EA1 | Siemens

Transformer, 25 VA, 230 V/218 V, 74 %, 4AM2342-4TN00-0EA1

Order No.: 80P9458
EAN: 4001869906263
MPN:
4AM2342-4TN00-0EA1
4AM23424TN000EA1
4AM2342-4TN00-0EA1 Siemens Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.7355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
95.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.7355 €

Safety isolating transformer- phases: 1- PN(KVA): 0,025- UPRI(V): 230+/-5%- USEC(V): 24- ISEC(A): 1,04- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Cage-clamp- Installation: Screw- EN 61558-2-6 UL/CSA-Recognized-safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Filter Property Value
Output power 25 W
Primary voltage 242 V
Secondary voltage (1) 230 V
Secondary voltage (2) 218 V
efficiency 74 %
Length 78 mm
Width 62 mm
Height 79 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes