4AM2342-4TN00-0EB0 | Siemens

Transformer, 25 VA, 230 V/218 V, 74 %, 4AM2342-4TN00-0EB0

Order No.: 80P9459
EAN: 4001869908458
MPN:
4AM2342-4TN00-0EB0
4AM23424TN000EB0
4AM2342-4TN00-0EB0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
91.4277 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
91.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.4277 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,025 /0- UPRI(V): 230+/-5%- USEC(V): 24- ISEC(A): 1,04- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Screw/tab Connection- Installation: Mounting Rails- EN 61558-2-6 UL/CSA-Recognized-safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Ausgangsleistung 25 W
Breite 62 mm
Höhe 79 mm
Länge 78 mm
Primärspannung 242 V
Sekundärspannung (1) 230 V
Sekundärspannung (2) 218 V
Wirkungsgrad 74 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes