4AM2642-5AV00-0EA0 | Siemens

Transformer, 40 VA, 400 V/380 V, 76 %, 4AM2642-5AV00-0EA0

Order No.: 80P9463
EAN: 4001869902432
MPN:
4AM2642-5AV00-0EA0
4AM26425AV000EA0
4AM2642-5AV00-0EA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
85.7038 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
85.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.7038 €

Isolation transformer- phases: 1- PN(KVA): 0,04- UPRI(V): 400+/-5%- USEC(V): 42- ISEC(A): 0,952- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-4 UL/CSA-Recognized isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 40 W
Width 68 mm
Height 75 mm
Length 80 mm
Primary voltage 420 V
Secondary voltage (1) 400 V
Secondary voltage (2) 380 V
efficiency 76 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes