4AM3242-4TN00-0ED0 | Siemens

Transformer, 50 VA, 230 V/218 V, 85 %, 4AM3242-4TN00-0ED0

Order No.: 80P9466
EAN: 4001869918426
MPN:
4AM3242-4TN00-0ED0
4AM32424TN000ED0
4AM3242-4TN00-0ED0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
274.7948 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
274.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
274.7948 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,05 /0,19- UPRI(V): 230+/-5%- USEC(V): 24- ISEC(A): 2,09- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP54- Type Of Terminals: screw/tab Connection- Installation: screws/mounting rails- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 50 W
Width 149 mm
Height 155 mm
Length 135 mm
Primary voltage 242 V
Secondary voltage (1) 230 V
Secondary voltage (2) 218 V
efficiency 85 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes