4AM3242-5AV00-0EA0 | Siemens

Transformer, 63 VA, 400 V/380 V, 85 %, 4AM3242-5AV00-0EA0

Order No.: 80P9474
EAN: 4001869902449
MPN:
4AM3242-5AV00-0EA0
4AM32425AV000EA0
4AM3242-5AV00-0EA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
107.9211 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
107.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.9211 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,063 /0,19- UPRI(V): 400+/-5%- USEC(V): 42- ISEC(A): 1,5- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screws/mounting rails- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Filter Property Value
Output power 63 W
Primary voltage 420 V
Secondary voltage (1) 400 V
Secondary voltage (2) 380 V
efficiency 85 %
Length 90 mm
Width 86 mm
Height 98 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes