4AM3442-8DN00-0EA0 | Siemens

Transformer, 100 VA, 525 V/500 V/480 V, 86 %, 4AM3442-8DN00-0EA0

Order No.: 80P9496
EAN: 4001869904634
MPN:
4AM3442-8DN00-0EA0
4AM34428DN000EA0
4AM3442-8DN00-0EA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
172.0026 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
172.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
172.0026 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,1 /0,31- UPRI(V): 550-525-500-480-460- 440-415-400-380-230-208- USEC(V): 24- ISEC(A): 4,17- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screws/mounting rails- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 550 V
Secondary voltage (1) 525 V
Secondary voltage (2) 500 V
Secondary voltage (3) 480 V
efficiency 86 %
Length 102 mm
Width 86 mm
Height 98 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85049090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes