4AM3442-8EN00-0EA0 | Siemens

Transformer, 100 VA, 575 V/550 V/525 V, 86 %, 4AM3442-8EN00-0EA0

Order No.: 80P9498
EAN: 4001869905068
MPN:
4AM3442-8EN00-0EA0
4AM34428EN000EA0
4AM3442-8EN00-0EA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
165.0292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.0292 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,1 /0,31- UPRI(V): 600-575-550-525-500- 480-460-440-415-400-240-230- USEC(V): 24- ISEC(A): 4,17- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screws/mounting rails- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 100 W
Width 86 mm
Height 98 mm
Length 102 mm
Primary voltage 600 V
Secondary voltage (1) 575 V
Secondary voltage (2) 550 V
Secondary voltage (3) 525 V
efficiency 86 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes