4AM3842-5AT10-0FA2 | Siemens
Transformer, 160 VA, 400 V/380 V, 86 %, 4AM3842-5AT10-0FA2
Order No.: 80P9688
EAN: 4019169976695
MPN:
4AM3842-5AT10-0FA2
4AM38425AT100FA2
Unit Price (€ / pc.)
161.0189 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,16 /0,49- UPRI(V): 400+/-5%- USEC(V): 230- ISEC(A): 0,696- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screws/mounting rails- EN 61558-2-2, -2-4, Control Circuit Transformer, - isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.
Technical specifications
Output power | 160 W | |
Width | 98 mm | |
Height | 106 mm | |
Length | 104 mm | |
Primary voltage | 420 V | |
Secondary voltage (1) | 400 V | |
Secondary voltage (2) | 380 V | |
efficiency | 86 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |