4AM3842-5FT10-0FA0 | Siemens

Transformer, 160 VA, 500 V/475 V, 86 %, 4AM3842-5FT10-0FA0

Order No.: 80P9511
EAN: 4001869903996
MPN:
4AM3842-5FT10-0FA0
4AM38425FT100FA0
4AM3842-5FT10-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
145.0729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
145.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
145.0729 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,16 /0,49- UPRI(V): 500+/-5%- USEC(V): 230- ISEC(A): 0,7- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screws/mounting rails- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Ausgangsleistung 160 W
Breite 98 mm
Höhe 106 mm
Länge 104 mm
Primärspannung 525 V
Sekundärspannung (1) 500 V
Sekundärspannung (2) 475 V
Wirkungsgrad 86 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes