4AM3842-8JD40-0FA0 | Siemens

Transformer, 160 VA, 400 V/385 V/245 V, 86 %, 4AM3842-8JD40-0FA0

Order No.: 80P9516
EAN: 4001869902715
MPN:
4AM3842-8JD40-0FA0
4AM38428JD400FA0
4AM3842-8JD40-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
166.8737 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
166.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.8737 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,16 /0,49- UPRI(V): 400-230+/-15- USEC(V): 2X115- ISEC(A): 2X0,7- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screws/mounting rails- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 160 W
Width 98 mm
Height 106 mm
Length 104 mm
Primary voltage 415 V
Secondary voltage (1) 400 V
Secondary voltage (2) 385 V
Secondary voltage (3) 245 V
efficiency 86 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes