4AM3842-8JD40-0FA1 | Siemens

Transformer, 160 VA, 400 V/385 V/245 V, 86 %, 4AM3842-8JD40-0FA1

Order No.: 80P9517
EAN: 4001869907017
MPN:
4AM3842-8JD40-0FA1
4AM38428JD400FA1
4AM3842-8JD40-0FA1 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
189.7574 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
189.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
189.7574 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,16 /0,49- UPRI(V): 400-230+/-15- USEC(V): 2X115- ISEC(A): 2X0,7- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Cage-clamp- Installation: Screws/mounting rails- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Filter Property Value
Output power 160 W
Primary voltage 415 V
Secondary voltage (1) 400 V
Secondary voltage (2) 385 V
Secondary voltage (3) 245 V
efficiency 86 %
Length 104 mm
Width 98 mm
Height 106 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes