4AM4042-4TN00-0EA0 | Siemens

Power transformer, 160 VA, 230 V/218 V, 89 %, 4AM4042-4TN00-0EA0

Order No.: 80P9519
EAN: 4001869901350
MPN:
4AM4042-4TN00-0EA0
4AM40424TN000EA0
Siemens
4AM4042-4TN00-0EA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
186.9490 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
186.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.9490 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,25 /0,85- UPRI(V): 230+/-5%- USEC(V): 24- ISEC(A): 10,4- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screws/mounting rails- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Ausgangsleistung 160 W
Breite 98 mm
Höhe 106 mm
Länge 118 mm
Primärspannung 242 V
Sekundärspannung (1) 230 V
Sekundärspannung (2) 218 V
Wirkungsgrad 89 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes