4AM4042-5AT10-0FD0 | Siemens
Transformer, 200 VA, 400 V/380 V, 89 %, 4AM4042-5AT10-0FD0
Order No.: 80P9527
EAN: 4001869919072
MPN:
4AM4042-5AT10-0FD0
4AM40425AT100FD0
Unit Price (€ / pc.)
365.7703 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,2 /0,85- UPRI(V): 400+/-5%- USEC(V): 230- ISEC(A): 0,87- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP54- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.
Technical specifications
Ausgangsleistung | 200 W | |
Breite | 244 mm | |
Höhe | 245 mm | |
Länge | 230 mm | |
Primärspannung | 420 V | |
Sekundärspannung (1) | 400 V | |
Sekundärspannung (2) | 380 V | |
Wirkungsgrad | 89 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |