4AM4342-4TN00-0EB0 | Siemens

Transformer, 315 VA, 230 V/218 V, 9 %, 4AM4342-4TN00-0EB0

Order No.: 80P9538
EAN: 4001869908472
MPN:
4AM4342-4TN00-0EB0
4AM43424TN000EB0
4AM4342-4TN00-0EB0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
233.3709 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
233.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
233.3709 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,315 /1,12- UPRI(V): 230+/-5%- USEC(V): 24- ISEC(A): 13,1- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Screw/tab Connection- Installation: Mounting Rails- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 315 W
Width 107 mm
Height 111 mm
Length 120 mm
Primary voltage 242 V
Secondary voltage (1) 230 V
Secondary voltage (2) 218 V
efficiency 9 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes