4AM4342-5AT10-0FA1 | Siemens

Transformer, 315 VA, 400 V/380 V, 9 %, 4AM4342-5AT10-0FA1

Order No.: 80P9542
EAN: 4001869906652
MPN:
4AM4342-5AT10-0FA1
4AM43425AT100FA1
4AM4342-5AT10-0FA1 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
241.7723 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
241.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
241.7723 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,315 /1,12- UPRI(V): 400+/-5%- USEC(V): 230- ISEC(A): 1,37- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Cage-clamp- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Filter Property Value
Output power 315 W
Primary voltage 420 V
Secondary voltage (1) 400 V
Secondary voltage (2) 380 V
efficiency 9 %
Length 120 mm
Width 107 mm
Height 111 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes