4AM4342-8DN00-0EB0 | Siemens

Transformer, 315 VA, 525 V/500 V/480 V, 9 %, 4AM4342-8DN00-0EB0

Order No.: 80P9546
EAN: 4001869909325
MPN:
4AM4342-8DN00-0EB0
4AM43428DN000EB0
4AM4342-8DN00-0EB0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
283.5651 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
283.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.5651 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,315 /1,12- UPRI(V): 550-525-500-480-460- 440-415-400-380-230-208- USEC(V): 24- ISEC(A): 13,1- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Screw/tab Connection- Installation: Mounting Rails- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Ausgangsleistung 315 W
Breite 107 mm
Höhe 111 mm
Länge 120 mm
Primärspannung 550 V
Sekundärspannung (1) 525 V
Sekundärspannung (2) 500 V
Sekundärspannung (3) 480 V
Wirkungsgrad 9 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes