4AM4642-4TJ10-0FA0 | Siemens
Transformer, 400 VA, 230 V/218 V, 91 %, 4AM4642-4TJ10-0FA0
Order No.: 80P9550
EAN: 4001869900971
MPN:
4AM4642-4TJ10-0FA0
4AM46424TJ100FA0
Unit Price (€ / pc.)
245.9135 € *
Available: 0 pcs.
Leadtime: 1 Week **
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,4 /1,44- UPRI(V): 230+/-5%- USEC(V): 110- ISEC(A): 3,64- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.
Technical specifications
Ausgangsleistung | 400 W | |
Breite | 122 mm | |
Höhe | 121 mm | |
Länge | 114 mm | |
Primärspannung | 242 V | |
Sekundärspannung (1) | 230 V | |
Sekundärspannung (2) | 218 V | |
Wirkungsgrad | 91 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |