4AM4642-5AT10-0FB1 | Siemens

Transformer, 400 VA, 400 V/380 V, 91 %, 4AM4642-5AT10-0FB1

Order No.: 80P9558
EAN: 4001869909882
MPN:
4AM4642-5AT10-0FB1
4AM46425AT100FB1
4AM4642-5AT10-0FB1 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
288.5869 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
288.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
288.5869 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,4 /1,44- UPRI(V): 400+/-5%- USEC(V): 230- ISEC(A): 1,739- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- TYPE OF TERMINALS: CAGE-CLAMP- INSTALLATION: MOUNTING RAILS- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Ausgangsleistung 400 W
Breite 122 mm
Höhe 121 mm
Länge 114 mm
Primärspannung 420 V
Sekundärspannung (1) 400 V
Sekundärspannung (2) 380 V
Wirkungsgrad 91 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes