4AM4842-4TV00-0EB0 | Siemens
Transformer, 500 VA, 230 V/218 V, 91 %, 4AM4842-4TV00-0EB0
Order No.: 80P9691
EAN: 4001869908571
MPN:
4AM4842-4TV00-0EB0
4AM48424TV000EB0
Unit Price (€ / pc.)
296.1196 € *
Available: 0 pcs.
Leadtime: On Request **
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,5 /2- UPRI(V): 230+/-5%- USEC(V): 42- ISEC(A): 11,9- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Screw/tab Connection- Installation: Mounting Rails- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.
Technical specifications
Output power | 500 W | |
Width | 122 mm | |
Height | 121 mm | |
Length | 134 mm | |
Primary voltage | 242 V | |
Secondary voltage (1) | 230 V | |
Secondary voltage (2) | 218 V | |
efficiency | 91 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |