4AM4842-5AT10-0FA1 | Siemens

Transformer, 500 VA, 400 V/380 V, 91 %, 4AM4842-5AT10-0FA1

Order No.: 80P9571
EAN: 4001869906676
MPN:
4AM4842-5AT10-0FA1
4AM48425AT100FA1
4AM4842-5AT10-0FA1 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
311.9942 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
311.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
311.9942 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,5/2 UPRI(V): 400+/-5%- USEC(V): 230- ISEC(A): 2,17- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Cage-clamp- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized ( ) CONT CIRCUIT TRANSFORMER ( ) isolation transformer ( ). The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Filter Property Value
Output power 500 W
Primary voltage 420 V
Secondary voltage (1) 400 V
Secondary voltage (2) 380 V
efficiency 91 %
Length 134 mm
Width 122 mm
Height 121 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043180
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15