4AM4842-5FT10-0FA0 | Siemens

Transformer, 500 VA, 500 V/475 V, 91 %, 4AM4842-5FT10-0FA0

Order No.: 80P9574
EAN: 4001869904030
MPN:
4AM4842-5FT10-0FA0
4AM48425FT100FA0
4AM4842-5FT10-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
294.3346 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
294.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
294.3346 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,5 /2- UPRI(V): 500+/-5%- USEC(V): 230- ISEC(A): 2,17- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Filter Property Value
Output power 500 W
Primary voltage 525 V
Secondary voltage (1) 500 V
Secondary voltage (2) 475 V
efficiency 91 %
Length 134 mm
Width 122 mm
Height 121 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes