4AM4842-5MT10-0FA0 | Siemens

Transformer, 500 VA, 690 V/655 V, 91 %, 4AM4842-5MT10-0FA0

Order No.: 80P9575
EAN: 4001869905662
MPN:
4AM4842-5MT10-0FA0
4AM48425MT100FA0
4AM4842-5MT10-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
277.3057 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
277.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
277.3057 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,5 /2- UPRI(V): 690+/-5%- USEC(V): 230- ISEC(A): 2,17- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Ausgangsleistung 500 W
Breite 122 mm
Höhe 121 mm
Länge 134 mm
Primärspannung 725 V
Sekundärspannung (1) 690 V
Sekundärspannung (2) 655 V
Wirkungsgrad 91 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes