4AM5242-5AN00-0EA0 | Siemens

Transformer, 630 VA, 400 V/380 V, 92 %, 4AM5242-5AN00-0EA0

Order No.: 80P9583
EAN: 4001869902210
MPN:
4AM5242-5AN00-0EA0
4AM52425AN000EA0
4AM5242-5AN00-0EA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
316.4329 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
316.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.4329 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,63 /2,35- UPRI(V): 400+/-5%- USEC(V): 24- ISEC(A): 26,3- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Ausgangsleistung 630 W
Breite 152 mm
Höhe 144 mm
Länge 111 mm
Primärspannung 420 V
Sekundärspannung (1) 400 V
Sekundärspannung (2) 380 V
Wirkungsgrad 92 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes