4AM5542-4TT10-0FA0 | Siemens
Transformer, 800 VA, 230 V/218 V, 93 %, 4AM5542-4TT10-0FA0
Order No.: 80P9593
EAN: 4001869901206
MPN:
4AM5542-4TT10-0FA0
4AM55424TT100FA0
Unit Price (€ / pc.)
376.5993 € *
Available: 0 pcs.
Leadtime: 1 Week **
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,8 /3,4- UPRI(V): 230+/-5%- USEC(V): 230- ISEC(A): 3,48- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.
Technical specifications
Output power | 800 W | |
Width | 152 mm | |
Height | 144 mm | |
Length | 111 mm | |
Primary voltage | 242 V | |
Secondary voltage (1) | 230 V | |
Secondary voltage (2) | 218 V | |
efficiency | 93 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |