4AM5542-5AN00-0EA0 | Siemens
Transformer, 800 VA, 400 V/380 V, 93 %, 4AM5542-5AN00-0EA0
Order No.: 80P9594
EAN: 4001869902227
MPN:
4AM5542-5AN00-0EA0
4AM55425AN000EA0
Unit Price (€ / pc.)
376.5993 € *
Available: 0 pcs.
Leadtime: 1 Week **
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,8 /3,4- UPRI(V): 400+/-5%- USEC(V): 24- ISEC(A): 33,3- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-2, -2-6 UL/CSA-Recognized Control Circuit Transformer, safety isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.
Technical specifications
Output power | 800 W | |
Width | 152 mm | |
Height | 144 mm | |
Length | 126 mm | |
Primary voltage | 420 V | |
Secondary voltage (1) | 400 V | |
Secondary voltage (2) | 380 V | |
efficiency | 93 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |