4AM5542-5AT10-0FA0 | Siemens

Transformer, 800 VA, 400 V/380 V, 93 %, 4AM5542-5AT10-0FA0

Order No.: 80P9595
EAN: 4001869902029
MPN:
4AM5542-5AT10-0FA0
4AM55425AT100FA0
4AM5542-5AT10-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
376.5993 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
376.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
376.5993 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 0,8 /3,4- UPRI(V): 400+/-5%- USEC(V): 230- ISEC(A): 3,48- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 800 W
Width 152 mm
Height 144 mm
Length 126 mm
Primary voltage 420 V
Secondary voltage (1) 400 V
Secondary voltage (2) 380 V
efficiency 93 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes