4AM5742-8JD40-0FA1 | Siemens
Transformer, 1000 VA, 400 V/385 V/245 V, 93 %, 4AM5742-8JD40-0FA1
Order No.: 80P9616
EAN: 4019169990714
MPN:
4AM5742-8JD40-0FA1
4AM57428JD400FA1
Unit Price (€ / pc.)
510.5933 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 1 /5- UPRI(V): 400-230+/-15- USEC(V): 2X115- ISEC(A): 4,35-8,70- F(HZ): 50..60- VECTOR GR./Shield WNG.: III0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: Cage-clamp- Installation: Screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.
Technical specifications
Output power | 1000 W | |
Width | 152 mm | |
Height | 144 mm | |
Length | 132 mm | |
Primary voltage | 415 V | |
Secondary voltage (1) | 400 V | |
Secondary voltage (2) | 385 V | |
Secondary voltage (3) | 245 V | |
efficiency | 93 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |