4AM6142-5FT10-0FA0 | Siemens

Transformer, 1600 VA, 500 V/475 V, 96 %, 4AM6142-5FT10-0FA0

Order No.: 80P9621
EAN: 4001869904078
MPN:
4AM6142-5FT10-0FA0
4AM61425FT100FA0
4AM6142-5FT10-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
672.1953 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
672.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
672.1953 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 1,6 /7,3- UPRI(V): 500+/-5%- USEC(V): 230- ISEC(A): 6,96- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 1600 W
Width 176 mm
Height 164 mm
Length 138 mm
Primary voltage 525 V
Secondary voltage (1) 500 V
Secondary voltage (2) 475 V
efficiency 96 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes