4AM6142-8JD40-0FA0 | Siemens

Transformer, 1600 VA, 400 V/385 V/245 V, 96 %, 4AM6142-8JD40-0FA0

Order No.: 80P9625
EAN: 4001869902791
MPN:
4AM6142-8JD40-0FA0
4AM61428JD400FA0
4AM6142-8JD40-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
700.2912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
700.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
700.2912 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 1,6 /7,3- UPRI(V): 400-230+/-15- USEC(V): 2X115- ISEC(A): 6,96-13,91- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Ausgangsleistung 1600 W
Breite 176 mm
Höhe 164 mm
Länge 138 mm
Primärspannung 415 V
Sekundärspannung (1) 400 V
Sekundärspannung (2) 385 V
Sekundärspannung (3) 245 V
Wirkungsgrad 96 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85043200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes