4AM6442-4TT10-0FA0 | Siemens

Transformer, 2000 VA, 230 V/218 V, 96 %, 4AM6442-4TT10-0FA0

Order No.: 80P9626
EAN: 4001869901237
MPN:
4AM6442-4TT10-0FA0
4AM64424TT100FA0
4AM6442-4TT10-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
815.2095 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
815.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
815.2095 €

Transformer Sitas- Phases: 1- PN/PN(S6)(KVA): 2 /9,7- UPRI(V): 230+/-5%- USEC(V): 230- ISEC(A): 8,7- F(HZ): 50..60- VECTOR GR./Shield WNG.: II0 /0- TA/ISOKL: 40 /B- IP00- Type Of Terminals: screw/tab Connection- Installation: screw- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized Control Circuit Transformer, isolation transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Filter Property Value
Output power 2000 W
Primary voltage 242 V
Secondary voltage (1) 230 V
Secondary voltage (2) 218 V
efficiency 96 %
Length 158 mm
Width 176 mm
Height 164 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85043200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes