4AM6442-8JD40-0FA0 | Siemens

Transformer, 2000 VA, 400 V/385 V/245 V, 96 %, 4AM6442-8JD40-0FA0

Order No.: 80P9635
EAN: 4001869902807
MPN:
4AM6442-8JD40-0FA0
4AM64428JD400FA0
4AM6442-8JD40-0FA0 Siemens Power Transformers
Image may differ
Unit Price (€ / pc.)
781.3183 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
781.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
781.3183 €

SITAS transformer- phases: 1- PN/PN(S6)(KVA): 2 / 9.7- UPRI(V): 400-230+/-15- Usec(V): 2x115- Isec(A): 2x8.7- F(HZ): 50..60- Vector gr./Shield WNG.: II0 /0- TA/ISO Cl: 40 /B- IP00- Connection: screw/tab connection- mounting: screws- EN 61558-2-1, -2-2, -2-4 UL/CSA-Recognized >Control transformer >Isolating transformer. The 4AM transformers unite all properties of single-phase safety, isolating, control and line transformers. With these properties, they can effortlessly handle any application. The control transformers are also characterized by their short-time rating.

Technical specifications
Output power 2000 W
Width 176 mm
Height 164 mm
Length 158 mm
Primary voltage 415 V
Secondary voltage (1) 400 V
Secondary voltage (2) 385 V
Secondary voltage (3) 245 V
efficiency 96 %
Logistics
Country of origin CZ
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes